Omron G3VM-21UV11 Relay SPST-NO MOSFET 60V 500mA SMT

MPN
G3VM1662F
Brand
Omron
Order Code
14-8888
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 29 in stock

The Omron G3VM-21UV11 is a single-pole, single-throw normally open MOSFET relay.

It features a 60V maximum load voltage and a 500mA load current in a surface-mount technology package.

This relay offers low on-resistance and high-speed switching typical for telecommunications and measuring equipment.

Similar to the Omron G3VM1662F, it is suited for applications requiring compact, reliable electronic switching.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot