Omron G3VM-201G1 MOSFET Relay 1-Channel 1A SOP-4 1500V Isolation

MPN
G3VM-201G1
Brand
Omron
Order Code
15-5617
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
60+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 300 in stock

The Omron G3VM-201G1 is a MOSFET relay with a single channel and a maximum current rating of 1A.

It boasts 1500V isolation in a compact SOP-4 package, ensuring electrical separation.

This relay is ideal for applications requiring high isolation and fast switching, such as test and measurement equipment.

Features include low on-resistance and high reliability for demanding electronic circuits.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot