Omron G3VM-201AR High Current MOS FET Compact Surface Mount

Image Representative of Range

Omron G3VM-201AR High Current MOS FET Compact Surface Mount

MPN
G3VM-201AR
Brand
Omron
Order Code
15-5656
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 200 in stock

The Omron G3VM-201AR is a high-current MOS FET ideal for compact surface mount applications.

It offers reliable switching performance and is designed for use in telecommunications and measurement equipment.

With its robust construction, the G3VM-201AR ensures excellent durability.

This part is suitable for both analogue and digital circuit isolation.


Type Solid State Relay
Contact Configuration SPST-NO
Switching Current 120mA
Switching Voltage 60V DC
Length 6.4mm
Width 4.58mm
Height 3.65mm
Maximum Control Voltage 1.8V
Maximum Load Current 0.7A
Maximum Load Voltage 200V
Maximum Operating Temperature 110°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type PCB
Off State Leakage Current 1µA
On State Resistance 2000mO
Output Type MOSFET
Package Type DIP-4
Product Type Solid State Relay
Series 3V
Standards/Approvals UL, RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot