Omron G3VM-1648M G3VM Solid State Relay SPST-NO 60V 1A SMD

Image Representative of Range

Omron G3VM-1648M G3VM Solid State Relay SPST-NO 60V 1A SMD

MPN
G3VM1648M
Brand
Omron
Order Code
14-8912
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
60+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G3VM1648M is a solid state relay designed for surface mount applications.

It features a single-pole, single-throw normally open (SPST-NO) configuration with a voltage rating of 60V and a current rating of 1A.

This relay is ideal for use in compact electronic devices where silent and reliable switching is required.

Typical applications include telecommunications, consumer electronics, and industrial automation.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot