Omron G3VM-1602B MOSFET Relay SPST-NO 60V 2A SMT

Image Representative of Range

Omron G3VM-1602B MOSFET Relay SPST-NO 60V 2A SMT

MPN
G3VM1602B
Brand
Omron
Order Code
14-8167
Country of Origin
Japan
View Full Product Range (38)
Qty Unit Price (Ex VAT)
500+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

The Omron G3VM-1602B is a MOSFET relay with a single-pole, single-throw normally open configuration.

It has a voltage rating of 60V and a current rating of 2A, suitable for surface mount technology.

This relay is ideal for applications requiring electrical isolation and low signal interference.

Typical applications include telecommunications and data transmission equipment.


Type Solid State Relay
Input Voltage 60V DC
Contact Configuration SPST-NO
Switching Current 100mA
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot