Omron EE-SX1140 EE-SX Series Photomicrosensor Slot Sensor 5mm

MPN
EE-SX1140
Brand
Omron
Order Code
15-6057
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
60+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 5,722 in stock

The Omron EE-SX1140 is a slot sensor with a 5 mm sensing distance.

It features a photomicrosensor design, which provides reliable and precise sensing capabilities.

This sensor is typically used in automation equipment for detecting the position or presence of objects.

The compact design allows for easy integration into various industrial applications.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 16.3mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 14mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs

Reviews

Be the first to submit a review

Trustpilot