Omron D3V-161-1A5 Miniature Basic Switch 16A 1NO 250VAC SPST-NO

Order Code:

15-6026

Brand: Omron MPN: D3V-161-1A5
Qty Unit Price (Ex VAT)
250+ £0.852
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 08/05/2026

The Omron D3V-161-1A5 is a miniature basic switch known for its reliability.

It features a 16A current rating and a single pole single throw normally open (SPST-NO) configuration.

With a 250VAC voltage rating, it is suitable for household appliances and industrial machinery.

This switch is commonly used in applications requiring rapid switching in constrained spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Actuator Type Short Hinge Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Terminal Type Solder Tab

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot