Omron D3C-1210 Microswitch SPDT 0.1A 30VDC Hinge Lever Actuator

Image Representative of Range

Omron D3C-1210 Microswitch SPDT 0.1A 30VDC Hinge Lever Actuator

MPN
D3C-1210
Brand
Omron
EAN-13
2050007639121
Order Code
05-6382
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.856
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Omron D3C-1210 is a subminiature basic switch with a single-pole double-throw (SPDT) configuration.

It features an operating force of 100gf and a voltage rating of 1000VAC.

Typical applications include use in compact and robust electronic devices requiring precise and reliable switching.

Ideal for appliance, industrial equipment, and automation systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 1000
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D3C1210
Engineering Series No D3C
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

Reviews

Be the first to submit a review

Trustpilot