Omron D2SW-3L1D Microswitch Subminiature IP67 SPDT Solder Terminals

MPN
D2SW-3L1D
Brand
Omron
Order Code
15-5328
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 105 in stock

The Omron D2SW-3L1D is a subminiature microswitch with IP67 rating, ensuring protection against dust and water.

It features SPDT (Single Pole Double Throw) contacts and solder terminals for secure connections.

The switch is designed for small or compact spaces in various electronic devices.

Typical applications include household appliances, automotive systems, and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot