Omron D2SP0253R Miniature Basic Switch SPDT 5A 125VAC Pin Plunger

MPN
D2SP0253R
Brand
Omron
Order Code
15-0337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
150+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron D2SP0253R is a miniature basic switch with an SPDT configuration.

It is rated for 5A at 125VAC and features a pin plunger actuation.

This switch is ideal for applications requiring precise and reliable functionality, such as in consumer electronics and appliances.

The compact design allows for easy integration into various equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot