Omron D2SP0235M Miniature Basic Switch 3A 250V SPDT Pin Plunger

MPN
D2SP0235M
Brand
Omron
Order Code
15-0796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
80+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Omron D2SP0235M is a miniature basic switch with a current rating of 3A and a voltage rating of 250V.

It features an SPDT configuration and a pin plunger actuator.

Known for its high precision and reliability, this switch is suitable for control applications.

Typical uses include household appliances, industrial machinery, and electronic devices.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot