Omron D2MQ1109B Snap Acting Limit Switch SPDT Momentary 0.5A

MPN
D2MQ1109B
Brand
Omron
Order Code
15-0341
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 812 in stock

The Omron D2MQ1109B is a snap acting limit switch with single pole double throw (SPDT) contacts.

It has a momentary action and can handle a current of 0.5 amps.

This switch is ideal for precise control applications requiring high repeatability.

Typical uses include in industrial machinery and automation systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot