Omron D2MQ-1 Switch Basic Snap Action Pin Plunger AG-P

MPN
D2MQ-1
Brand
Omron
Order Code
15-5094
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
150+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 48 in stock

The Omron D2MQ-1 switch is a compact and reliable basic snap action switch.

It features a pin plunger actuator for precise operation.

This switch is durable and ideal for applications requiring high precision and long life.

Typical uses include home appliances and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Plunger
Contact DC Voltage 30V dc
Hazardous Area Certification No
Housing Material Plastic
IP Rating IP40
Maximum Operating Temperature 70°C
Mechanical Life 30000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 15°C
Operating Force 1.18N
Product Type Micro Switch
Series D2MQ
Standards/Approvals RoHS
Switch Contact Current 0.5A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot