Omron D2JW-01K11 Microswitch SPDT Momentary 0.1A 30VDC Hinge Lever

Image Representative of Range

Omron D2JW-01K11 Microswitch SPDT Momentary 0.1A 30VDC Hinge Lever

MPN
D2JW-01K11
Brand
Omron
EAN-13
2050007632306
Order Code
05-6358
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.75
50+ £6.50
150+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Omron D2JW-01K11 is a compact, snap acting limit switch offering single pole double throw (SPDT) functionality.

It supports a current rating of 0.1A and operates in a momentary action mode.

This switch is ideal for precise applications where rapid response and reliable performance are critical.

Typical uses include automation systems, consumer electronics, and industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Hinge Lever
Connection Solder tag
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No D2JW01K11
Engineering Series No D2JW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Snap Action
Minimum Operating Temperature 40°C
Operating Force 0.8N
Packaging Type Bag
Product Type Micro Switch
Series D2JW
Standards/Approvals RoHS
Switch Contact Current 0.1A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot