Omron Microswitches Microswitch 613953

Omron Brand: Omron
The Omron microswitches are versatile electrical components known for their precision, typically featuring a single pole double throw (SPDT) mechanism, suitable for low-current applications.
Description Image Product Buy Pricing (Ex VAT) Connection Contact DC Voltage Engineering Part No Engineering Series No Hazardous Area Certification IP Rating Maximum Operating Temperature Mechanical Life Microswitch Type Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current Terminal Type Type Contact Configuration Switch Function Current Rating (Amps)
Omron D2JW-01K11 Microswitch SPDT Momentary 0.1A 30VDC Hinge Lever
Omron D2JW-01K11 Microswitch SPDT Momentary 0.1A 30VDC Hinge Lever
Standard range
Order code: 05-6358
MPN: D2JW-01K11

Despatched within 4 working days - 22 in stock
1+ £6.66
50+ £6.41
150+ £6.20
Price per unit Ex VAT
Solder tag 30V dc D2JW01K11 D2JW No IP67 85°C 1000000Operations Snap Action 40°C 0.8N Micro Switch D2JW RoHS 0.1A Solder Microswitch SPDT On/(On) 0.1A
Omron D2JW-01K1A1-MD Microswitch SPDT Momentary 0.1A 30VDC wire terminal
Omron D2JW-01K1A1-MD Microswitch SPDT Momentary 0.1A 30VDC wire terminal
Extended range
Order code: 05-6359
MPN: D2JW-01K1A1-MD

Available to back orderBack order, lead time 11 weeks
1+ £10.61
Price per unit Ex VAT
Open end cable D2JW01K1A1MD D2JWM Microswitch SPDT On/(On) 0.1A

Trustpilot