Omron D2HW8148G Subminiature Basic Switch Waterproof Hinge Lever

MPN
D2HW8148G
Brand
Omron
Order Code
13-8169
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

Omron D2HW8148G is a waterproof subminiature basic switch incorporating a hinge lever.

It features high durability and reliability, suitable for environments requiring dust and water resistance.

This switch is ideal for automotive and industrial applications where compact size and protection against the elements are crucial.

The D2HW8148G offers precise operation and long service life.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot