Omron D2HW8133R Basic Switch Subminiature SPDT IP67 Sealed

MPN
D2HW8133R
Brand
Omron
Order Code
13-8262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8133R is a subminiature SPDT basic switch.

It is IP67 sealed, offering protection against dust and water.

This switch is typically used in harsh environments found in automotive and industrial applications.

Its compact design allows for use in space-constrained areas.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot