Omron D2HW8128B Subminiature Switch High Durability SPDT 3A 125V

MPN
D2HW8128B
Brand
Omron
Order Code
13-8301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

Omron D2HW8128B is a high durability subminiature switch designed for reliability.

It features a single pole double throw (SPDT) configuration with a 3A current rating and 125V voltage capacity.

This switch is ideal for applications requiring precise control in compact spaces.

Common uses include household appliances and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot