Omron D2HW8123A Switch Subminiature IP67 Sealed SPDT 0.1A 125VAC

MPN
D2HW8123A
Brand
Omron
Order Code
15-5415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8123A is a subminiature sealed switch with IP67 rating, ensuring protection against dust and water.

It features a single pole double throw (SPDT) configuration and operates at a current capacity of 0.1A with a voltage of 125VAC.

This switch is ideal for applications in harsh environments where reliability and compact size are crucial, such as automotive systems and industrial controls.

Omron's high-quality design ensures durability and precise operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot