Omron D2HW8110M Subminiature Basic Switch Hinged Lever SPDT 2A 12V

MPN
D2HW8110M
Brand
Omron
Order Code
13-8303
Country of Origin
China
View Full Product Range (52)
Qty Unit Price (Ex VAT)
20+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8110M is a subminiature basic switch featuring a hinged lever for precise operation.

It offers an SPDT configuration, capable of handling 2A at 12V.

This durable switch is commonly used in automotive, industrial, and home appliance applications.

Its compact design allows for easy integration in tight spaces.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot