Omron D2HW8107M Mini Switch Subminiature Basic SPDT 150gf 0.1A 125V

MPN
D2HW8107M
Brand
Omron
Order Code
13-8243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
125+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 27 in stock

The Omron D2HW8107M is a subminiature basic switch with a single-pole, double-throw (SPDT) configuration.

It is designed to operate with a force of 150 grams and can handle a load of 0.1 amperes at 125 volts.

This switch is ideal for applications requiring small size and reliable switching, such as in consumer electronics and automotive equipment.

Its durable construction and precise operation make it suitable for various precision control tasks.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot