Omron D2HW8088M Mini Switch Subminiature Basic SPDT Pin Plunger

MPN
D2HW8088M
Brand
Omron
Order Code
13-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8088M is a subminiature basic switch with SPDT configuration and a pin plunger actuator.

It features a compact design, sealed housing for protection against dust and water, and high durability for reliable operation.

This switch is typically used in applications requiring precise detection and control, such as in automotive and consumer electronics.

Its robust construction ensures long-lasting performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot