Omron D2HW8056A Switch Subminiature Basic SPST-NO Simulated Roller

MPN
D2HW8056A
Brand
Omron
Order Code
13-8202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
40+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8056A is a subminiature basic switch designed with a simulated roller lever.

It features SPST-NO (Single Pole Single Throw - Normally Open) contacts for reliable operation.

Highly durable and water-resistant, it is ideal for use in automotive, appliance, and industrial equipment.

Its compact size allows for installation in confined spaces.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot