Omron D2HW8028F Subminiature Basic Switch High Durability Compact

MPN
D2HW8028F
Brand
Omron
Order Code
13-8302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
21+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW8028F is a high durability, compact subminiature basic switch.

It features a long mechanical life and a high level of dust and water resistance.

This switch is typically used in applications where space saving and reliability are crucial, such as automotive and consumer electronics.

Its design ensures consistent performance in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot