Omron D2HW-C261H Basic Switch Subminiature High Durability IP67 Sealed

MPN
D2HW-C261H
Brand
Omron
Order Code
15-4550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
100+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron D2HW-C261H is a high-durability subminiature basic switch with IP67 sealing for protection against dust and water.

It features robust construction ideal for environments needing reliable performance.

This switch is commonly used in automotive and industrial applications.

Its compact design makes it suitable for limited spaces requiring precise operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Leaf Lever
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.8N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot