Omron D2HW-C222MR Basic Switch Subminiature Micro Waterproof SPDT

Image Representative of Range

Omron D2HW-C222MR Basic Switch Subminiature Micro Waterproof SPDT

MPN
D2HW-C222MR
Brand
Omron
Order Code
15-5654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
60+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2 in stock

The Omron D2HW-C222MR is a subminiature micro switch designed for waterproof applications.

It features an SPDT configuration, ensuring reliable switching and versatile connectivity.

This switch is ideal for use in consumer electronics, automotive components, and industrial machinery.

Its compact size and robust construction make it suitable for space-constrained environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot