Omron D2HW-C212MR Subminiature Basic Switch SPDT High Durability

MPN
D2HW-C212MR
Brand
Omron
Order Code
15-4585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-C212MR is a subminiature basic switch known for its high durability and long lifespan.

It features a single pole double throw (SPDT) configuration.

This switch is commonly used in automotive, industrial, and consumer electronics applications.

Its compact size makes it suitable for environments where space is limited.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot