Omron D2HW-C202M Subminiature Basic Switch Sealed SPST 0.1A 125V

MPN
D2HW-C202M
Brand
Omron
Order Code
15-4692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 72 in stock

The Omron D2HW-C202M is a subminiature basic switch known for its sealed structure.

It features a single pole single throw (SPST) configuration with a current rating of 0.1A at 125V.

This switch is ideal for applications requiring compact and reliable switching, such as household appliances and consumer electronics.

Its robust design ensures durability in various environmental conditions.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot