Omron D2HW-BL203M Subminiature Basic Switch Sealed SPDT IP67

Image Representative of Range

Omron D2HW-BL203M Subminiature Basic Switch Sealed SPDT IP67

MPN
D2HW-BL203M
Brand
Omron
Order Code
15-4946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 200 in stock

The Omron D2HW-BL203M is a subminiature basic switch known for its sealed SPDT design.

It features an IP67 rating, offering protection against dust and water ingress.

This switch is commonly used in harsh environment applications such as automotive and appliance controls.

Its compact size and reliable performance make it suitable for precise and sensitive operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot