Omron D2HW-BL201DL Subminiature Basic Switch Water Proof 125VAC 0.1A

Image Representative of Range

Omron D2HW-BL201DL Subminiature Basic Switch Water Proof 125VAC 0.1A

MPN
D2HW-BL201DL
Brand
Omron
Order Code
15-4668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-BL201DL is a subminiature basic switch.

It is waterproof and rated for 125VAC at 0.1A.

This switch is ideal for applications requiring compact and reliable performance, such as in automotive or consumer electronics.

Its durable design ensures longevity and reliability in harsh environments.


Type Microswitch
Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.75N
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Terminal Type Left Angle PCB Terminal

Reviews

Be the first to submit a review

Trustpilot