Omron D2HW-A221D Microswitch 12VDC SPDT Momentary 2A Long Lever

Image Representative of Range

Omron D2HW-A221D Microswitch 12VDC SPDT Momentary 2A Long Lever

MPN
D2HW-A221D
Brand
Omron
EAN-13
2050007628552
Order Code
05-6349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Omron D2HW-A221D is a snap acting SPDT limit switch known for its precise momentary operation.

It is designed to handle up to 2A of current, ensuring reliability in switching applications.

This switch is typically used in consumer electronics and industrial automation.

Omron ensures durability and performance with a robust design for various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Long Hinge Lever
Connection Solder pins
Contact Type 1 change-over
Engineering Part No D2HWA221D
Engineering Series No D2HW
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 1000000Operations
Microswitch Type Sealed Ultra Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.5N
Packaging Type Bag
Product Type Micro Switch
Series D2HW
Standards/Approvals RoHS
Switch Contact Current 2A
Switch position 1 x On/(On)
Switching Voltage 12V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot