Omron D2HW-8135E Subminiature Switch IP67 Pin Plunger SPDT

MPN
D2HW8135E
Brand
Omron
Order Code
13-8188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
60+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 12/11/2026

The Omron D2HW-8135E is a compact subminiature switch with an IP67 rating, ensuring it is dust-tight and water-resistant.

It features a pin plunger actuator and SPDT (single pole, double throw) contacts, providing reliable switching capabilities.

Typically used in consumer electronics, automotive, and industrial applications, it offers long-term durability and precise performance.

The robust design of the D2HW-8135E makes it suitable for harsh environments where protection against dust and.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 42
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot