Omron D2GW0124B Switch Sealed Compact SPDT 0.1A 125VAC

Image Representative of Range

Omron D2GW0124B Switch Sealed Compact SPDT 0.1A 125VAC

MPN
D2GW0124B
Brand
Omron
Order Code
15-0954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
21+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 16 in stock

The Omron D2GW0124B is a compact, sealed switch designed for reliable operation.

It features a single pole double throw (SPDT) mechanism with a current rating of 0.1A at 125VAC.

This switch is ideal for applications requiring precision and environmental resistance.

Typical uses include automotive and industrial equipment where moisture and dust protection are essential.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 13.5
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot