Omron D2GW0021A Micro Switch Compact SPST 0.1A 125VAC Hinge Lever

MPN
D2GW0021A
Brand
Omron
Order Code
15-0893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
30+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 358 in stock

The Omron D2GW0021A is a compact micro switch designed for reliable performance.

It features a single pole, single throw (SPST) configuration and can handle up to 0.1A at 125VAC.

This switch includes a hinge lever for easy actuation.

It is commonly used in small appliances and electronic devices.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 13.5
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot