Omron D2GW-SC1L2M Switch Subminiature 0.1A SPDT IP67 Sealed

Image Representative of Range

Omron D2GW-SC1L2M Switch Subminiature 0.1A SPDT IP67 Sealed

MPN
D2GW-SC1L2M
Brand
Omron
Order Code
15-5801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
21+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 16 in stock

The Omron D2GW-SC1L2M is a subminiature switch featuring SPDT contacts and IP67 sealing, capable of handling 0.1A.

It offers reliable performance with compact dimensions, designed for high precision applications.

This switch is ideal for use in consumer electronics and home appliances.

Its robust sealed design ensures durability in challenging environments.


Type Microswitch
Contact Configuration SPST-NC
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Wire

Reviews

Be the first to submit a review

Trustpilot