Omron D2GW-A1R2F Basic Switch IP67 Sealed SPST-NO 0.1A 125V

MPN
D2GW-A1R2F
Brand
Omron
Order Code
15-5356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
80+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 289 in stock

The Omron D2GW-A1R2F is a basic switch designed for reliability and durability.

This switch features an IP67 sealing, making it ideal for use in environments where water and dust resistance are crucial.

With a SPST-NO configuration and a rating of 0.1A at 125V, it is suitable for low current applications.

Typical uses include household appliances and industrial equipment requiring precise on-off control.


Type Microswitch
Contact Configuration SPST-NC
Switch Function Off/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Hinge Lever
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot