Omron D2GW-A12D Switch Snap Action Sealed for Harsh Environments

Order Code:

15-5855

Brand: Omron MPN: D2GW-A12D
Qty Unit Price (Ex VAT)
10+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 14 days

The Omron D2GW-A12D is a snap action switch designed for harsh environments.

It features a sealed structure that provides protection against dust and water.

This switch is ideal for use in applications such as automotive systems and industrial machinery.

Its durable construction ensures reliable operation in demanding conditions.


Type Microswitch
Contact Configuration SPST-NO
Actuator Type Pin Plunger
Contact DC Voltage 13.5V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Product Type Subminiature Micro Switch
Series D2GW
Standards/Approvals RoHS
Switch Contact Current 1mA
Terminal Type Wire

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot