Omron D2GW-A03D Basic Switch Subminiature IP67 Sealed SPDT

MPN
D2GW0023H
Brand
Omron
Order Code
15-0920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
125+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,756 in stock

Omron D2GW-A03D is a compact subminiature basic switch.

It features IP67 sealing for protection against dust and water.

The switch is designed with single-pole double-throw (SPDT) contacts.

It is typically used in automotive, home appliance, and industrial equipment applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.01A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 13.5
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot