Omron D2FS-FL-N-T Microswitch 6V DC 0.1A Off/(On) Snap Limit Switch

Image Representative of Range

Omron D2FS-FL-N-T Microswitch 6V DC 0.1A Off/(On) Snap Limit Switch

MPN
D2FS-FL-N-T
Brand
Omron
EAN-13
2050007632009
Order Code
05-6335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.635
125+ £0.533
250+ £0.501
1000+ £0.422
2500+ £0.417
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The Omron D2FS-FL-N-T is a subminiature basic switch with a hinged lever design.

It features single-pole single-throw normally open (SPST-NO) contacts.

This switch is known for its compact size and durability.

Typical applications include use in computer peripherals and consumer electronics.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Hinge Lever
Connection Solder pins
Contact AC Voltage 600V ac
Contact DC Voltage 6V dc
Contact Type 1 maker
Engineering Part No D2FSFLNT
Engineering Series No D2FS
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.25N
Packaging Type Bag
Product Type Micro Switch
Series D2FS
Standards/Approvals RoHS
Switch Contact Current 0.1A
Switch position 1 x Off/(On)
Switching Voltage 6V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot