Omron D2FS-F-N-T Microswitch 6 V DC 0.1 A Snap acting Limit Switch

Image Representative of Range

Omron D2FS-F-N-T Microswitch 6 V DC 0.1 A Snap acting Limit Switch

MPN
D2FS-F-N-T
Brand
Omron
EAN-13
2050007632047
Order Code
05-6338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.662
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Omron D2FS-F-N-T is a subminiature basic switch with a single pole, single throw normally open (SPST-NO) configuration.

It operates with a current rating of 0.1A at 30VDC.

This switch is typically used in applications requiring compact and reliable switches, such as consumer electronics or instrumentation.

Its durable construction ensures dependable performance in various environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Pin Plunger
Connection Solder pins
Contact AC Voltage 600V ac
Contact DC Voltage 6V dc
Contact Type 1 maker
Depth 5.8mm
Engineering Part No D2FSFNT
Engineering Series No D2FS
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.85N
Packaging Type Bag
Product Type Micro Switch
Series D2FS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x Off/(On)
Switching Voltage 6V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot