Omron D2FS-F-N Microswitch 6V DC 0.1A 1x Off/(On) Snap Acting

Image Representative of Range

Omron D2FS-F-N Microswitch 6V DC 0.1A 1x Off/(On) Snap Acting

MPN
D2FS-F-N
Brand
Omron
EAN-13
2050007632016
Order Code
05-6336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.438
125+ £0.257
250+ £0.253
1000+ £0.245
2500+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 682 in stock

The Omron D2FS-F-N, also known as the Omron D2FS0001E, is a subminiature basic switch suitable for applications requiring a light operating force of 100gf.

It features a single pole, single throw (SPST) normally open contact and a lever actuation mechanism.

This switch is ideal for precision electronic equipment, including computer mice and game controllers.

Its compact design ensures easy integration into a variety of compact devices.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 6
Actuator Type Pin Plunger
Connection Solder pins
Contact DC Voltage 6V dc
Contact Type 1 maker
Depth 5.8mm
Engineering Part No D2FSFN
Engineering Series No D2FS
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 20°C
Operating Force 0.85N
Packaging Type Bag
Product Type Micro Switch
Series D2FS
Standards/Approvals RoHS
Switch Contact Current 100mA
Switch position 1 x Off/(On)
Switching Voltage 6V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot