Omron D2FN9205C D2F Switch Subminiature Snap Acting SPDT Momentary 0.1A

MPN
D2FN9205C
Brand
Omron
Order Code
15-0916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.962
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron D2FN9205C is a subminiature snap-acting switch.

It features a single-pole double-throw (SPDT) and momentary action with a 0.1A current rating.

This switch is typically used in compact electronic applications requiring reliable tactile feedback.

Its design makes it suitable for consumer electronics and small appliances.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot