Omron D2FN9101D D2F Basic Switch Subminiature 7.5A SPDT Lever Actuator

MPN
D2FN9101D
Brand
Omron
Order Code
15-0926
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.742
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron D2FN9101D is a subminiature basic switch with a lever actuator.

It is rated for 7.5A and features a single pole double throw (SPDT) configuration.

This switch is commonly used in applications requiring high precision and reliability, such as industrial machinery and consumer electronics.

The compact design makes it suitable for devices with limited space.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot