Omron D2FN9005M Subminiature Switch SPDT Momentary 0.1A Snap Acting

MPN
D2FN9005M
Brand
Omron
Order Code
15-1644
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £0.648
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,311 in stock

The Omron D2FN9005M is a subminiature switch with a single-pole, double-throw (SPDT) configuration.

It is a momentary, snap-acting switch with a current rating of 0.1A.

The compact design makes it ideal for use in compact electronic devices and control panels.

Typical applications include consumer electronics and small appliances.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot