Omron D2FN4140H Snap Acting Limit Switch SPDT Momentary 0.1A

MPN
D2FN4140H
Brand
Omron
Order Code
15-0947
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.871
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron D2FN4140H is a snap acting limit switch with SPDT momentary action.

It has a current rating of 0.1A and is known for its high precision and reliability.

This switch is typically used in industrial machinery for position detection.

Its compact design suits tight spaces and precise control applications.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot