Omron D2FN2040M D2FN Subminiature Basic Switch SPDT 200gf 250V

MPN
D2FN2040M
Brand
Omron
Order Code
15-0745
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron D2FN2040M is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It features an operating force of 200 gram-force and is rated for up to 250 volts.

This switch is designed for high precision and reliability in compact applications.

Typical applications include consumer electronics, office equipment, and industrial control systems.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Lever

Reviews

Be the first to submit a review

Trustpilot