Omron D2FN2003F Subminiature Switch SPDT Pin Plunger Short Body

MPN
D2FN2003F
Brand
Omron
Order Code
15-4674
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

Omron's D2FN2003F is a subminiature switch with a single-pole double-throw (SPDT) mechanism and a pin plunger actuator.

It features a compact design with a short body, making it ideal for space-constrained applications.

This switch is commonly used in consumer electronics and industrial equipment for reliable on-off operations.

Durability and precision are key attributes of the D2FN2003F.


Type Limit Switch
Contact Configuration SPDT
Switch Function Off/On
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot