Omron D2FN2002H Basic Snap Action Switch Hinge Lever UV C PCB

MPN
D2FN2002H
Brand
Omron
Order Code
15-1655
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
250+ £0.833
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 740 in stock

Omron D2FN2002H is a basic snap action switch with a hinge lever design.

It features reliable performance and durable construction suitable for various electronic applications.

This switch is typically used in control circuits, automation systems, and consumer electronics.

Its UV resistant materials make it ideal for PCB mounting in challenging environments.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot