Omron D2FN1114B Subminiature Basic Switch 1A 125V SPDT Pin Plunger

MPN
D2FN1114B
Brand
Omron
Order Code
15-5357
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
350+ £0.380
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

The Omron D2FN1114B is a subminiature basic switch designed for precise and reliable operation.

This switch offers a single pole, double throw (SPDT) configuration and can handle up to 1A at 125V.

It features a pin plunger actuator, suitable for compact devices or applications with limited space.

Typical applications include home appliances, office equipment, and communication devices.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot