Omron D2FN1048M Snap Acting Switch SPDT Momentary 0.5A Subminiature

MPN
D2FN1048M
Brand
Omron
Order Code
15-0686
Country of Origin
Japan
View Full Product Range (52)
Qty Unit Price (Ex VAT)
200+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 2,368 in stock

The Omron D2FN1048M is a snap acting switch with a single pole double throw (SPDT) configuration.

It is a momentary switch capable of handling up to 0.5 amperes.

The subminiature design makes it suitable for compact installations.

Typical applications include electronic devices and equipment requiring precision switching.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot